Vishay IRF610SPBF

Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF610SPBF.

Farnell

Datasheet10 pages6 years ago
Datasheet8 pages10 years ago
Datasheet9 pages22 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-24.96%

CAD Models

Download Vishay IRF610SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.877
$ 0.877
Stock
182,182
126,057
126,057
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
3.3 A
3.3 A
3.3 A
Threshold Voltage
4 V
-
-
Rds On Max
1.5 Ω
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3 W
3 W
3 W
Input Capacitance
140 pF
140 pF
140 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel 250 V 2 Ohm 8.2 nC Surface Mount Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Trans MOSFET P-CH 200V 6.5A 3-Pin(2+Tab) SMD-220
InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Vishay IRF610SPBF provided by its distributors.

Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 200V 3.3A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.3A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF610SPBF.