Infineon IRFS4620PBF

Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4620PBF.

IHS

Datasheet10 pages17 years ago
Datasheet11 pages17 years ago

Farnell

iiiC

Alternate Parts

Price @ 1000
$ 2.55
$ 1.275
Stock
231,812
317,303
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
Threshold Voltage
5 V
-
Rds On Max
77.5 mΩ
77.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
144 W
144 W
Input Capacitance
1.71 nF
1.71 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55

Descriptions

Descriptions of Infineon IRFS4620PBF provided by its distributors.

Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, 200V, 24A, 78 mOhm, 25 nC Qg, D2PAK
Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 200V 24A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:200V; On Resistance Rds(on):77.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:24A; Package / Case:D2-PAK; Power Dissipation Pd:144W; Power Dissipation Pd:144W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS 4620PBF
  • IRFS4620PBF.
  • SP001557442