
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IMC2220ER270K | 0 | 3K | Tape & Reel | ||||||||
| Avnet | IMC2220ER270K | 0 | 3K | 6h | ||||||||
| Future Electronics | IMC2220ER270K | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | IMC2220ER270K | 0 | 3K | Bulk | 17h | |||||||
| QUARKTWIN TECHNOLOGY LTD | IMC2220ER270K | Contact | >1wk |
Download Vishay IMC2220ER270K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay IMC2220ER270K provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: