Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IMC1812ER100K

Inductor Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 250mA 1812 T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1812ER100K.

Newark

Datasheet3 pages7 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

element14

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+33.55%

CAD Models

Download Vishay IMC1812ER100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.676
$ 0.676
Stock
302,239
92,318
92,318
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
50
50
50
Test Frequency
2.52 MHz
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
AISM Series 1812 10 uH 250 mA ±10% 1.6 Ohm DCR SMT Wirewound Inductor
TAIYO YUDENCB2012T100KRV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2012T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2016T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.27A 0.65Ohm DCR 0806 T/R
Bourns70F105AI
Ind RF Choke Wirewound 10uH 10% 7.9MHz 36Q-Factor Iron 277mA AXL

Descriptions

Descriptions of Vishay IMC1812ER100K provided by its distributors.

Inductor Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 250mA 1812 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812
FIXED IND 10UH 250MA 1.6 OHM SMD / 10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
2.52MHz 20MHz 250mA 50@2.52MHz 10μH 1.6Ω ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, 10UH, 250MA, ±10%, 20MHz; Indu; INDUCTOR, 10UH, 250MA, ±10%, 20MHz; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:1.6ohm; DC Current Rating:250mA; Q Factor:50; Self Resonant Frequency:20MHz; Q Test Frequency:790kHz; Inductor Case Style:1812
Inductor, 10Uh, 250Ma, +10%, 20Mhz, Full Reel; Inductance:10Μh; Dc Resistance Max:1.6Ohm; Self Resonant Frequency:20Mhz; Dc Current Rating:250Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Imc-1812 Series Rohs Compliant: Yes |Vishay IMC1812ER100K.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC1812ER100K.