Vishay IMC1210ER101K

Inductor Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor Powdered Iron 73mA 14Ohm DCR 1210 T/R
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1210ER101K.

IHS

Datasheet2 pages6 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-11.29%

CAD Models

Download Vishay IMC1210ER101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 60mA 1210 T/R
TAIYO YUDENLBC2016T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 75mA 0806 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.08A 15.6Ohm DCR 1206 T/R
TAIYO YUDENCB2016T101KV
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.09A 5.85Ohm DCR 0806 Automotive T/R
TAIYO YUDENLBR2518T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.08A 2.457Ohm DCR 1007 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Vishay IMC1210ER101K provided by its distributors.

Inductor Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor Powdered Iron 73mA 14Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
WIREWOUND INDUCTOR, 100UH, 73MA 10% 9MHZ; WIREWOUND INDUCTOR, 100UH, 73MA 10% 9MHZ; Product Range: IMC-1210 Series; Inductance: 100µH; DC Current Rating: 73mA; High Frequency Inductor Case: 1210 ^3225 Metric]; Inductor Const
WIREWOUND INDUCTOR, 100UH, 73MA 10% 9MHZ; WIREWOUND INDUCTOR, 100UH, 73MA 10% 9MHZ; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:14ohm; Q Factor:20; DC Current Rating:73mA; Self Resonant Frequency:9MHz; Q Test Frequency:796kHz; Inductor Case Style:1210
Inductance:100Μh; Dc Resistance Max:14Ohm; Self Resonant Frequency:-; Dc Current Rating:-; Product Range:Imc-1210 Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; Core Material:Ferrite; Product Length:3.2Mm Rohs Compliant: Yes |Vishay IMC1210ER101K.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC-1210ER101K
  • IMC1210ER101K.