Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IMC0805ERR33J01

Ind High Frequency Wirewound 330nH 5% 100MHz 45Q-Factor Ceramic 300mA 0805 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC0805ERR33J01.

IHS

Datasheet3 pages10 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.119
Stock
40,598
73,337
Authorized Distributors
6
6
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
300 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.65 Ω
1.65 Ω
Q Factor
45
45
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R
Wirewound Inductor, 330 nH, 1.4 ohm, 660 MHz, 310 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 330nH 5% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Vishay IMC0805ERR33J01 provided by its distributors.

Ind High Frequency Wirewound 330nH 5% 100MHz 45Q-Factor Ceramic 300mA 0805 T/R
IMC Series 0805 330 nH ±5 % 300 mA 1.65 Ohm Surface Mount Wirewound Inductor
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 800MHz 300mA 45@250MHz 330nH 1.65Ω ±5% 0805 SMD mount 2mm*1.25mm*1.4mm
HF INDUCTOR, 330NH, 200MA 5% 800MHZ; Ind; HF INDUCTOR, 330NH, 200MA 5% 800MHZ; Inductance:330nH; Inductance Tolerance:± 5%; DC Resistance Max:1.65ohm; Q Factor:45; DC Current Rating:200mA; Self Resonant Frequency:800MHz; Q Test Frequency:250MHz; Inductor Case Style:0805
HF INDUCTOR, 330NH, 0.3A, 5% 2.05GHZ; Pr; HF INDUCTOR, 330NH, 0.3A, 5% 2.05GHZ; Product Range: IMC-0805-01 Series; Inductance: 330nH; DC Current Rating: 395mA; High Frequency Inductor Case: 0805 ^2012 Metric]; Inductor Const

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC0805ERR33J01.