Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW201212-R33J

Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R
$ 0.114
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R33J.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-40.85%

CAD Models

Download Bourns CW201212-R33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.129
Stock
73,356
40,590
Authorized Distributors
6
6
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
200 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.65 Ω
1.65 Ω
Q Factor
45
45
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Wurth Elektronik744786233A
WE-MK, 330NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 350MHZ Q: 8 150MA 2.8O
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 330nH 5% 10MHz 15Q-Factor Air 180mA 2.2Ohm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.33uH 5% 25.2MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns CW201212-R33J provided by its distributors.

Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 800MHz 200mA 45@250MHz 330nH 1.65Ω ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, 0.33UH, HIGH Q; Inductance: 330nH; Product Range: -; DC Current Rating: 200mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.65ohm; Inductance Tolerance: ± 5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-R33J.
  • CW201212R33J