Vishay ILHB0603ER121V

Inductor High Current Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 2A 0603 T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILHB0603ER121V.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages13 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.95%

CAD Models

Download Vishay ILHB0603ER121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENBKP1005TM121-TV
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1A 0.09Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Vishay ILHB0603ER121V provided by its distributors.

Inductor High Current Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 2A 0603 T/R
FERRITE BEAD 120 OHM 0603 1LN / 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
ILHB Series 0603 120 O ±25% 2 A 0.1 O DCR Surface Mount Multilayer Ferrite Bead
Impedance Ohm = 120 / Current Rating A = 2 / Maximum DC Resistance mOhm = 100 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILHB / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILHB-0603ER121V
  • ILHB0603ER121V.