Vishay ILD1

ILD1 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-PIN DIP
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD1.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages14 years ago

Newark

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+612%

CAD Models

Download Vishay ILD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
VishayILD5
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
VishayILD615-3
2-Ch Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, PDIP
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-825
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Vishay ILD1 provided by its distributors.

ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Avnet Japan
Transistor Output Optocoupler, 2-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-8 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:50V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD 1
  • ILD1.
  • ILD1..