Vishay ILD55

ILD55 Series Dual Channel 55 V 5300 Vrms Photodarlington Optocoupler - DIP-8
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD55.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Newark

Future Electronics

Farnell

element14

CAD Models

Download Vishay ILD55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILD5
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-825
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Vishay ILD55 provided by its distributors.

ILD55 Series Dual Channel 55 V 5300 Vrms Photodarlington Optocoupler - DIP-8
Optocoupler Collector-emitter breakdown voltage: 55 V Operating temperature: -55...+100 °C Approvals: UL / VDE / BSI / FIMKO Package: DIL-8 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:20mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD 55
  • ILD55.
  • ILD55..