Lite-On LTV-825

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-825.

IHS

Datasheet0 pages0 years ago

TME

_legacy Avnet

iiiC

Inventory History

3 month trend:
-49.00%

CAD Models

Download Lite-On LTV-825 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.365
$ 0.365
Stock
55,100
128,987
128,987
Authorized Distributors
5
6
6
Case/Package
PDIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
600 %
20 %
20 %
Rise Time
300 µs
18 µs
18 µs
Fall Time
250 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.2 V
1.2 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Lite-OnLTV-826
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, Dual Channel, TH, 8-Pin, PDIP
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayILD615-3
ILD615 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8
IsocomISP824X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Lite-On LTV-825 provided by its distributors.

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
Darlington Output Optocoupler, 2-Element, 5000V Isolation
Integrated Circuit Optocoupler; OUT: darlington; CH: 2; Uinsul: 5kV; Uce: 35V; CTR: 600%/1mA; -30+100 deg.C; THT; DIP8
2xOptoc.-Darl 5kV 35V 80mA >600% DIP8
OPTOCOUPLER DARLINGTON DIP8 DC
OptoCouplers & OptoIsolators Optocplr, Phototrans 2-CHNL
DIP-8, TH, 9.68mm × 6.5mm × 3.5mm
OPTOISO 5KV 2CH DARLINGTON 8-DIP
OPTOISOLATOR 5KV 2CH DARL 8-DIP
DIP8 PHOTODARLINGTON COUPLERLF

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV825