Vishay ILD5

OPTOISOLTR 5.3KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD5.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages14 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
VishayILD55
ILD55 Series Dual Channel 55 V 5300 Vrms Photodarlington Optocoupler - DIP-8
Lite-OnLTV-826
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, Dual Channel, TH, 8-Pin, PDIP
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8

Descriptions

Descriptions of Vishay ILD5 provided by its distributors.

OPTOISOLTR 5.3KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
ILD5 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Avnet Japan
ILD5 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8
DUAL CHANNEL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD5..