
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ILBB0805ER320V | 15,300 | 10 | |||||||||
| Future Electronics | ILBB0805ER320V | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 541-2296-1-ND | 39,680 | 1 | Cut Tape | ||||||||
| TTI | ILBB0805ER320V | 4,000 | 4K | Tape & Reel | 1d | |||||||
| RS (Formerly Allied Electronics) | ILBB0805ER320V | 0 | 8K | Bulk | 18h |
Download Vishay ILBB0805ER320V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay ILBB0805ER320V provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: