Vishay ILBB0603ER221V

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.15A 0.3Ohm DCR 0603 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0603ER221V.

IHS

Datasheet5 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.63%

CAD Models

Download Vishay ILBB0603ER221V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ind Chip Bead 220 Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Vishay ILBB0603ER221V provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.15A 0.3Ohm DCR 0603 T/R
Multi-Layer Ferrite Beads 220ohms Low Speed 25%
FERRITE BEAD, 0.3OHM, 0.15A, 0603;
150mA 220¦¸@100MHz 300m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s)
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB-0603; Inductance Tolerance:± 25%; DC Resistance Max:0.3ohm; DC Current Rating:0.15A; Package/Case:0603; Core Material:Ferrite; Current Rating:0.15A; Impedance:220ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB0603ER221V.