Vishay ILBB0603ER121V

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 150mA 200mOhm DCR 0603 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0603ER121V.

IHS

Datasheet5 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.51%

CAD Models

Download Vishay ILBB0603ER121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R
TAIYO YUDENBK1005HS121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Vishay ILBB0603ER121V provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 150mA 200mOhm DCR 0603 T/R
150mA 1 200mΩ 120Ω@100MHz ±25% 0603 Ferrite Beads ROHS
Filter, Ferrite Bead, 120Ohm, 25%, 150mA, 0603, SMD
ILBB Series 0603 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 120ohms Low Speed 25%
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB-0603; Inductance Tolerance:± 25%; DC Resistance Max:0.2ohm; DC Current Rating:0.15A; Package/Case:0603; Core Material:Ferrite; Current Rating:0.15A; Impedance:120ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB0603ER 121V
  • ILBB0603ER121V.