Vishay ILB1206RK151V

Ind Bead Shielded Multi-Layer 150Ohm 25% 100MHz Ferrite 300mA 1206 T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILB1206RK151V.

Mouser

Datasheet6 pages19 years ago

Arrow Electronics

Descriptions

Descriptions of Vishay ILB1206RK151V provided by its distributors.

Ind Bead Shielded Multi-Layer 150Ohm 25% 100MHz Ferrite 300mA 1206 T/R
Multi-Layer Ferrite Beads 150 OHM IMPEDANCE
Inductor; Impedance:150ohm; DC Resistance Max:0.2ohm; DC Current Rating:300mA; Series:ILB-1206; Ferrite Case Style:1206; Inductance:150µH; Leaded Process Compatible:No; Mounting Type:Surface Mount; Package/Case:1206 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB-1206RK151V