
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ILB1206ER151V | 6,000 | 3K | |||||||||
| Arrow Electronics | ILB1206ER151V | 2 | 1 | |||||||||
| DigiKey | 541-2281-1-ND | 2,451 | 1 | Cut Tape | ||||||||
| TTI | ILB1206ER151V | 0 | 15K | Tape & Reel | 3d | |||||||
| Newark | ILB1206ER151V | 0 | 6K | Cut Tape |
Download Vishay ILB1206ER151V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ILB1206ER151V provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: