Vishay ILB1206ER121V

Inductor Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 400mA 1206 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER121V.

IHS

Datasheet5 pages10 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.10%

CAD Models

Download Vishay ILB1206ER121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 180mOhm DCR 0603 T/R
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 450mA 230mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Vishay ILB1206ER121V provided by its distributors.

Inductor Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 400mA 1206 T/R
ILB Series 1206 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 120ohms Impedance
Product Range:ILB Series; DC Resistance Max:0.2ohm; Inductance Tolerance:± 25%; Inductor Construction:Shielded RoHS Compliant: Yes
FERRITE BEAD, 1206, 200mOHM, 400mA; Impedance:120ohm; DC Resistance Max:0.2ohm; DC Current Rating:400mA; Ferrite Mounting:SMD; Ferrite Case Style:1206 / 3216; Current Rating:400mA; Current Rating:0.4A; Frequency:100MHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB-1206ER121V
  • ILB1206ER121V.