
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IL4118-X009T | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | IL4118-X009T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | IL4118-X009T | 0 | 1K | 15h | ||||||||
| TTI Europe | IL4118-X009T | 0 | 1K | Tape & Reel | 16h | |||||||
| Arrow Electronics | IL4118-X009T | 0 | 1K |
Download Vishay IL4118-X009T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay IL4118-X009T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: