
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | IL4116-X007 | 0 | 50 | 3d | ||||||||
| Avnet | IL4116-X007 | 0 | 2K | 18h | ||||||||
| TTI Europe | IL4116-X007 | 0 | 2K | Tube | 3d | |||||||
| Mouser | 782-IL4116-X007 | 287 | 1 | Tube | ||||||||
| Win Source | WS-IL4116-X007 | 26,000 | 18 | 16h |
Download Vishay IL4116-X007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay IL4116-X007 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: