Vishay IHLP6767GZER220M01

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 11A 26.5mOhm DCR 6767 T/R
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER220M01.

IHS

Datasheet7 pages3 years ago

Farnell

_legacy Avnet

Newark

Future Electronics

Inventory History

3 month trend:
-12.80%

CAD Models

Download Vishay IHLP6767GZER220M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0265Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.037Ohm DCR Automotive T/R
Wurth Elektronik744750560220
FIXED IND 22UH 7.7A 14.5 MOHM TH
TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP6767GZER220M01 provided by its distributors.

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 11A 26.5mOhm DCR 6767 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767
IHLP6767GZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,22 UH +/-20%WIREWOUND 11A IDC
Inductance:22Μh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):23A; Product Range:Ihlp-6767Gz-01 Series; Dc Resistance Max:0.0265Ohm; Inductance Tolerance:± 20%; Product Length:17.15Mm Rohs Compliant: Yes |Vishay IHLP6767GZER220M01.
INDUCTOR, 22UH, 23A, 20%; Inductor Type:High Current; Inductance Tolerance:± 20%; Resistance:25.1mohm; DC Current Max:11A; Case Style:SMD; Core Material:Powdered Iron; External Depth:17.15mm; External Length / Height:7mm; External Width:17.15mm; Inductance:22µH; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Saturation Current Ic:23A; Self Resonant Frequency:100kHz; Series:IHLP-6767

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER220M01.