Vishay IHLP5050FDERR82M01

Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 33A 0.0019Ohm DCR 5050 T/R
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDERR82M01.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.93%

CAD Models

Download Vishay IHLP5050FDERR82M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R
Wurth Elektronik7443556082
WE-HCI SMT Flat Wire High Current Inductor
Wurth Elektronik744355182
Power Choke Shielded Wirewound 820nH 20% 100KHz 27A 900uOhm DCR T/R
Wurth Elektronik744355090
WE-HCI SMT Flat Wire High Current Inductor
General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452

Descriptions

Descriptions of Vishay IHLP5050FDERR82M01 provided by its distributors.

Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 33A 0.0019Ohm DCR 5050 T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLP Series 5050 0.82 uH 20% 33 A Shielded Low Profile High Current SMT Inductor
FIXED IND 820NH 33A 1.9 MOHM SMD
INDUCTOR, SHIELDED, 820NH, 50A, SMD, FULL REEL
IHLP-5050FD-01 Nonstandard 0.520Lx0.508W 13.20mmx12.90mm 820nH
100KHz 50A 33A 820nH 1.9m¦¸ ¡À20% 5050 , 13.2mm*12.9mm*6.5mm
IND HIGHCUR, SHIELD,820NH,20%,100KHZ,5050 ,TR
SMD Inductor IHLP5050FDER 0,82µH
High Current Inductors 0.82uH 20%
INDUCTOR, 0.82UH, 50A, 20%; Inductance: 820nH; RMS Current (Irms): 33A; Inductor Construction: Shielded; Saturation Current (Isat): 50A; Product Range: -; Power Inductor Case: 13.2mm x 12.9mm x 6.5mm; DC Resistance Max: 0.0019o

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDERR82M01
  • IHLP5050FDERR82M01.