Vishay IHD3EB270L

Ind High Current Filter Bobbin Core 27uH 15% 1KHz Ferrite 4A AXL Bulk
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD3EB270L.

IHS

Datasheet4 pages11 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-270H-RC
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-270V-RC
Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Vishay IHD3EB270L provided by its distributors.

Ind High Current Filter Bobbin Core 27uH 15% 1KHz Ferrite 4A AXL Bulk
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core
High Current Inductors 27 uH 15%
High Current Inductor; Inductor Type:High Frequency; Series:IHD; Inductance:27µH; Inductance Tolerance:± 15%; DC Resistance Max:0.025ohm; DC Current Rating:4A; Package/Case:Axial Leaded; Core Material:Ferrite; Current Rating:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric