Vishay IHD-3 5.6UH 15%

High Current Inductor; Inductor Type: High Frequency; Series: IHD; Inductance: 5.6µH; Inductance Tolerance: ± 15%; DC...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestIHD-3 5.6UH 15%64
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD-3 5.6UH 15%.

Newark

Datasheet3 pages20 years ago

Descriptions

Descriptions of Vishay IHD-3 5.6UH 15% provided by its distributors.

High Current Inductor; Inductor Type:High Frequency; Series:IHD; Inductance:5.6µH; Inductance Tolerance:± 15%; DC Resistance Max:0.011ohm; DC Current Rating:4A; Package/Case:Axial Leaded; Core Material:Ferrite; Current Rating:4A ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHD-3 5.6UH15%