Vishay IHCM2321AAEG481N10

Common Mode Choke, 480Uh, 1.2Kohm, 8A Rohs Compliant: Yes |Vishay IHCM2321AAEG481N10
$ 6.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHCM2321AAEG481N10.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-8.35%

CAD Models

Download Vishay IHCM2321AAEG481N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-15
LTD Date2025-10-31

Descriptions

Descriptions of Vishay IHCM2321AAEG481N10 provided by its distributors.

Common Mode Choke, 480Uh,1.2Kohm, 8A Rohs Compliant: Yes |Vishay IHCM2321AAEG481N10
Data Line Filter, 2 Function(s), 8A, 4 Pin(s)
BULKCommon Mode Chokes / Filters 480uH 30%
8A 2 480¦ÌH@ 100kHz 1.2K¦¸@ 10MHz 12.5m
Product Type = Common Mode Choke / Inductance uH = 480 / Current Rating A = 8 / Impedance kOhm = 1.2 / Pins = 4 / Frequency MHz = 10 / Package Type = SMD / Maximum DC Resistance mOhm = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 155 / Series = IHCM / Termination Type = Soldering Pins / Length mm = 25.5 / Width mm = 25.5 / Height mm = 11

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric