Vishay IHCL4040DZER2R7M5A

General Purpose Inductor, 2.7uH, 20%, 2 Element, Composite-Core, SMD, 4240
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHCL4040DZER2R7M5A.

Farnell

Datasheet3 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-42.36%

CAD Models

Download Vishay IHCL4040DZER2R7M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Iron 17A 0.0073Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Iron 17A 0.0073Ohm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Vishay IHCL4040DZER2R7M5A provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 2 Element, Composite-Core, SMD, 4240
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 9.3A/8.5A 0.017Ohm/0.0179Ohm DCR 4040 Automotive AEC-Q200 T/R
IHCL Series 4040 2.7uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor
Ind High Current Shielded 2.7uH 20% 100KHz 9.3A 4040 T/R
Avnet Japan
IND PWR SHIELDED WIREWOUND 2.7UH 20%
IHCL Nonstandard 0.420Lx0.400W 10.67mmx10.16mm 2.7muH
2.7¦ÌH 4040 10.67mm*10.16mm*4mm
INDUCTOR, 2.7UH, 20%, 8.5A, COUPLED; Product Range: IHCL-4040DZ-5A Series; Inductance, Parallel: 2.7µH; RMS Current - Parallel: 8.5A; Saturation Current - Parallel: 11A; Coupled Inductor Case: 10.67mm x 10.16mm x 4mm; DC Resistance Max - Parallel: 0.0179ohm; SVHC: No SVHC (27-Jun-2018)
Inductance uH = 2.7 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 17 / Rated Current A = 9.3 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Termination Type = J-Lead / Package Type = 4040 / Series = IHCL4040 / Length mm = 10.67 / Width mm = 10.67 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric