Vishay IHB5EB561K

Ind High Current Filter Wirewound 560uH 10% 1KHz 9A RDL Bulk
$ 14.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHB5EB561K.

IHS

Datasheet6 pages11 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-21.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind High Current Wirewound 560uH 10% 1KHz Iron 3.2A Box
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 560uH 10% 1KHz 12Q-Factor Ferrite 0.33A 1.9Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 560uH 10% 1KHz Ferrite 0.06A 28.6Ohm DCR 1210 T/R
Inductor Power Drum Core 560uH 10% 100KHz Ferrite 4.1A 0.388Ohm DCR RDL

Descriptions

Descriptions of Vishay IHB5EB561K provided by its distributors.

Ind High Current Filter Wirewound 560uH 10% 1KHz 9A RDL Bulk
IHB Series 560 uH 9 A Radial Through Hole High Current Filter Inductor
General Purpose Inductor, 560uH, 10%, 1 Element
FIXED IND 560UH 5A 105 MOHM TH
1KHz 5A 560¦ÌH 105m¦¸ ¡À10% 36.83mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric