Vishay IFSC2020DEER181M02

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC2020DEER181M02.

Inventory History

3 month trend:
+13.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2024-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay IFSC2020DEER181M02 provided by its distributors.

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Shielded SMD Ferrite Power Inductor
FIXED IND 180UH 0.78A 894 MOHM S
POWER INDUCTOR, 180UH, 0.78A, 20%;
IFSC2020DE 180uH 780mA 30% WWT
POWER INDUCTOR, 180UH, 0.78A, 20%; Inductance:180µH; RMS Current (Irms):780mA; Inductor Construction:Shielded; Saturation Current (Isat):1.12A; Product Range:IFSC2020DE-02 Series; Inductor Case / Package:-; DC Resistance Max:0.894ohmRoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric