Vishay IFSC1616AHER221M01

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1616AHER221M01.

Inventory History

3 month trend:
+14.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2024-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay IFSC1616AHER221M01 provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Shielded, Low-Profile, SMD Ferrite Power Inductors
FIXED IND 220UH 0.29A 3840 MOHM
FIXED IND 220UH 290MA 3.84 OHM
POWER INDUCTOR, 220UH, 0.29A, 20%;
IFSC1616AH 220uH 0,29A 20% WWT
POWER INDUCTOR, 220UH, 0.29A, 20%; Inductance:220µH; RMS Current (Irms):290mA; Inductor Construction:Shielded; Saturation Current (Isat):380mA; Product Range:IFSC1616AH-01 Series; Inductor Case / Package:-; DC Resistance Max:3.84ohm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric