Vishay ICTE15-E3/54

Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin Case 1.5KE T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ICTE15-E3/54.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-26
LTD Date2022-02-26

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
STMicroelectronicsUSBLC6-4SC6
STMicroelectronics USBLC6-4SC6 Diode TVS USBLC6-4SC6 Tape Reel Surge Protection
STMicroelectronicsSTPS3150UF
Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat
STMicroelectronicsSTPS3150U
DIODE SCHOTTKY 150V 3A SMBFLAT / Rectifier Diode Schottky 150V 3A Automotive 2-Pin SMB T/R
BAT85S Series 30 V 5 A Small Signal Schottky Diode - DO-35

Descriptions

Descriptions of Vishay ICTE15-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 15 V Uni Directional Through Hole Transient Voltage Suppressor Diode
TVS DIODE, 1.5KW, 15V, 1.5KE; TVS Polari; TVS DIODE, 1.5KW, 15V, 1.5KE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Max:17.6V; Clamping Voltage Vc Max:20.6V; Peak Pulse Current Ippm:60A; Diode Case Style:1.5KE; No. of Pins:2
Diode; Reverse Stand-Off Voltage, VRWM:15V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:17.6V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICTE15-E3/54.
  • ICTE15-E354
  • ICTE15E3/54