Vishay HVR3700004703FR500

Fixed Resistor, Metal Film, 0.5W, 470000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700004703FR500.

IHS

Datasheet8 pages2 years ago

Farnell

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-18.02%

CAD Models

Download Vishay HVR3700004703FR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsRNV14FAL470K
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 470000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MRS Series 475 kOhm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 499kOhm 0.6W
Stackpole ElectronicsRNV14FAL430K
Fixed Resistor, Metal Film, 0.25W, 430000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470K
Res Metal Film 470K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay HVR3700004703FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 470000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 470K Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR HVR37 0.157Diax0.394L 4.00mmx10.00mm 0.5W 1/2W 470kOhm ±200ppm/C
RESISTOR, METAL FILM, 470KOHM, 1%; Resis; RESISTOR, METAL FILM, 470KOHM, 1%; Resistance:470kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:3.5kV; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Metal Film; No. of Pins:2; Series:HVR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric