
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 720-HV2225A470JXMATHVCT-ND | 482 | 1 | Cut Tape | ||||||||
| Avnet | HV2225A470JXMATHV | 0 | 1K | 4d | ||||||||
| TTI Europe | HV2225A470JXMATHV | 0 | 1K | Tape & Reel | 23h | |||||||
| element14 APAC | HV2225A470JXMATHV | 0 | 1 | Cut Tape | 9h | |||||||
| Farnell | HV2225A470JXMATHV | 0 | 1 | Cut Tape | 15h |
Download datasheets and manufacturer documentation for Vishay HV2225A470JXMATHV.
Download Vishay HV2225A470JXMATHV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay HV2225A470JXMATHV provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay HV2225A470JXMATHV.