Vishay HRHAFN1000KB

Fixed Resistor, Wire Wound, 90W, 100ohm, 1000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
$ 52.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HRHAFN1000KB.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+180%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2021-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay HRHAFN1000KB provided by its distributors.

Fixed Resistor, Wire Wound, 90W, 100ohm, 1000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
Res, 100R, 90W, Qc, Wire Wound Rohs Compliant: Yes |Vishay HRHAFN1000KB
Vishay HRHAFN1000KB シャーシ取り付け抵抗器
RS APAC
Resistor Type = Wirewound / Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating W = 90 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 70 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Pins / Body Height mm = 26.2 / Body Width mm = 60 / Mounting Type = Chassis Mount / Qualification = AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric