Vishay GBUE2560-M3/P

Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
$ 1.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBUE2560-M3/P.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+8.06%

CAD Models

Download Vishay GBUE2560-M3/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay GBUE2560-M3/P provided by its distributors.

Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Bridge Rectifier Diode, 1 Phase, 4.9A, 600V V(RRM), Silicon
Diode Rectifier Bridge Single 600V 4.9A 4-Pin Case GBU Tube
Avnet Japan
600V 350A 27ns 10¦ÌA 4.9A GBU 22.3mm*3.56mm*18.8mm
920mV@12.5A 4.9A 600V GBU Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 4.9A GBU
Diode, Bridge Rect, 1-Ph, 25A, Sip; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):25A; Bridge Rectifier Case Style:Sip; Forward Voltage Vf Max:920Mv; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Vishay GBUE2560-M3/P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBUE2560-M3-P
  • GBUE2560-M3P
  • GBUE2560-M3\P
  • GBUE2560M3/P
  • GBUE2560M3P