Vishay FRJ50E36

Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 25 A, Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FRJ50E36.

Newark

Datasheet3 pages13 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res, 0R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040Z0000ZCT00
Through Hole Resistor, Jumper, 0 ohm, MBB Series, 600 mW, Axial Leaded, 350 V
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Stackpole ElectronicsCD14ZT0R00
CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
Yageo GroupZOR-25-T-52-0R
Metal Film Resistors – Through-Hole; YAGEO; ZOR-25-T-52-0R; 0 Ohm; 5 %; Axial; Conformal

Descriptions

Descriptions of Vishay FRJ50E36 provided by its distributors.

Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 25 A, Through Hole
Resistor Metal Film 0 Ohm Conformal AXL Thru-Hole T/R
FRJ Series Ø 1.57 x 3.86 mm 0 O Jumper Industrial Metal Film Resistor
Metal Film Resistors - Through Hole 1/4watt ZEROohms
Resistance:0.01Ohm; Product Range:frj Series; Power Rating:-; Resistance Tolerance:-; Resistor Case Style:axial Leaded; Voltage Rating:-; Resistor Element Type:metal Film; Temperature Coefficient:-; No. Of Pins:2Pins Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRJ-50-E36
  • FRJ-50E36
  • FRJ50 E36
  • FRJ50E36.