Vishay FESB16JT-E3/81

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-263AB
$ 0.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FESB16JT-E3/81.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-24.70%

CAD Models

Download Vishay FESB16JT-E3/81 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-18
LTD Date2024-12-18

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay FESB16JT-E3/81 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-263AB
FESB16JT Series 600 V 16 A Surface Mount Ultrafast Plastic Rectifier - TO-263AB
Diode, Ultrafast, 16A; Repetitive Peak Reverse Voltage:600V; Average Forward Current:16A; Diode Configuration:Single; Forward Voltage Max:1.5V; Reverse Recovery Time:50Ns; Forward Surge Current:250A; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay FESB16JT-E3/81.
DIODE, ULTRAFAST, REEL 800; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:16A; Current, Ifsm:250A; Time, trr Typ:50ns; Voltage, Vf Max:1.5V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:D2-PAK; No. of Pins:2; Alternate Case Style:TO-263; Approval Bodies:; Current, If Vf:16A; Current, Ifs Max:250A; Diode Polarity:; External Depth:15.88mm; External Length / Height:4.83mm; Flammability Rating:UL94V-0; Forward Current:16A; Forward Voltage:1.5V; Quantity, Reel:800; SMD Marking:; Terminal Type:; Thread Size:; Time, trr Max:50ns; Width, External:10.67mm; Diode Configuration:Dual

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • FESB16JT-E3/81.
  • FESB16JT-E381