Vishay F472K75Y5RN83K0R

Cap Ceramic 0.0047uF 1000V Y5R 10% (19 X 4.5mm) Radial 10mm Bulk
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F472K75Y5RN83K0R.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages9 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.81%

CAD Models

Download Vishay F472K75Y5RN83K0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay F472K75Y5RN83K0R provided by its distributors.

Cap Ceramic 0.0047uF 1000V Y5R 10% (19 X 4.5mm) Radial 10mm Bulk
4.7NF 1000 V DC CERAMIC SINGLE LAYER CAPACITOR, Y5R DIELECTRIC THT F SERIES
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.0047uF, Through Hole Mount
CAPACITOR, CERA, 4700PF, 10%, 1KV, 10%, RAD; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5R; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, 4.7NF, 1000V; Dielectric Characteristic:Y5R; Capacitance:4700pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V DC; Temperature Coefficient:± 15%; Series:2282711; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-30°C to +125°C; Body Diameter:19mm; Capacitor Dielectric Type:Multilayer Ceramic; Climatic Category:30/125(1000V); Dielectric Strength:2000V/m; External Width:4.5mm; Insulation Resistance:10000Mohm; Insulation Resistance Voltage:500V; Lead Diameter:0.6mm; Operating Temperature Max:125°C; Package / Case:Radial; Temp Coeff Tolerance +:15%; Temp Coeff Tolerance -:15%; Temperature Operating Min:-30°C; Tolerance +:10%; Tolerance -:10%; Voltage DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric