| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | DG509BEN-T1-GE4 | 0 | 3K | Tape & Reel | 13h | |||||||
| Newark | DG509BEN-T1-GE4 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DG509BEN-T1-GE4 | 0 | 3K | 5d | ||||||||
| Future Electronics | DG509BEN-T1-GE4 | 0 | 3K | Tape & Reel | ||||||||
| TTI Europe | DG509BEN-T1-GE4 | 0 | 3K | Tape & Reel | 14h |
Download Vishay DG509BEN-T1-GE4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay DG509BEN-T1-GE4 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: