Vishay DG447DV-T1-E3

VISHAY DG447DV-T1-E3 Analogue Switch, SPST - NC, 1 Channels, 45 ohm, 7V to 36V, TSOP, 6 Pins
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG447DV-T1-E3.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+43.61%

CAD Models

Download Vishay DG447DV-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay DG447DV-T1-E3 provided by its distributors.

VISHAY DG447DV-T1-E3 Analogue Switch, SPST - NC, 1 Channels, 45 ohm, 7V to 36V, TSOP, 6 Pins
DG447 Series SPST 36 V 25 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6
SWITCH, LOW POWER, HIGH V, SPST, 447; Analogue Switch Type:SPST; No. of Channels:1; On State Resistance Max:25ohm; Turn Off Time:50ns; Turn On Time:100ns; Supply Voltage Range:± 4.5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSOP; No. of Pins:6; Base Number:447; Logic Function Number:447; No. of Switches:1; On Resistance Rds(on):17ohm; On State Resistance Max:17ohm; On State Resistance Max:25ohm; Package / Case:TSOP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric