Vishay DG419DY

Switch; Cmos Analog; 8-PIN Narrow SOIC; 45 Ohms (max.); +/- 0.3V; 30MA Supply
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG419DY.

IHS

Datasheet14 pages8 years ago
Datasheet10 pages25 years ago

element14 APAC

Augswan

Newark

Mouser

CAD Models

Download Vishay DG419DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay DG419DY provided by its distributors.

Switch; CMOS Analog; 8-PIN NARROW SOIC; 45 OHMS (MAX.); +/- 0.3V; 30MA SUPPLY
DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
SWITCH, SPDT, SMD, SOIC8, 419; Switch Type, Analogue:SPST; Switches, No. of:1; Voltage, Supply Source:Dual; Resistance, On State:20ohm; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:419; IC Generic Number:419; Logic Function Number:419; No. of Channels:1; Resistance, Rds On:35ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG 419DY