Vishay DG417DY

Analog Switch Single SPST 8-Pin SOIC N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG417DY.

IHS

Datasheet14 pages9 years ago
Datasheet10 pages26 years ago

Augswan

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Vishay DG417DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
DG418B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4515DR
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG417DY provided by its distributors.

Analog Switch Single SPST 8-Pin SOIC N
ANALOG SWITCHES, DG417DY 1-CHANNEL SPST, SOP-8, <AZ>
IC SWITCH SPST-NCX1 35OHM 8SOIC
SPST, 1 Func, 1 Channel, CMOS, PDSO8
Analog Switches SPST Analog Switch
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Voltage Supply Source:Dual; On State Resistance Max:20ohm; Supply Voltage Max:44V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric