Multiplexer IC; No. of Multiplexers:2; Voltage Supply Source:Dual; On State Resistance Max:40ohm; Supply Voltage Min:5V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:16; Leaded Process Compatible:No ;RoHS Compliant: No