Vishay DG2535EDQ-T1-GE3

Analog Switch Dual SPDT 10-Pin MSOP T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2535EDQ-T1-GE3.

IHS

Datasheet10 pages9 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+393%

CAD Models

Download Vishay DG2535EDQ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay DG2535EDQ-T1-GE3 provided by its distributors.

Analog Switch Dual SPDT 10-Pin MSOP T/R
Analog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V
0.3 LOW VOLTAGE DUAL SPDT ANALOG SWITCH
IC SWITCH SPDTX2 500MOHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
ANALOGUE SW, SPDT, -40 TO 85DEG C; Supply Voltage Range:1.65V to 5.5V; IC Case / Package:MSOP; No. of Pins:10Pins; No. of Channels:2Channels; On Resistance Max:0.5ohm; Switch Configuration:SPDT; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric