
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DG2502DB-T2-GE1 | 39 | 75 | Bulk | ||||||||
| DigiKey | DG2502DB-T2-GE1CT-ND | 376 | 1 | Cut Tape | ||||||||
| TME | DG2502DB-T2-GE1 | 0 | 1 | 9h | ||||||||
| Newark | DG2502DB-T2-GE1 | 0 | 1 | Cut Tape | ||||||||
| Avnet | DG2502DB-T2-GE1 | 0 | 3K | 22h |
Download datasheets and manufacturer documentation for Vishay DG2502DB-T2-GE1.
Download Vishay DG2502DB-T2-GE1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay DG2502DB-T2-GE1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay DG2502DB-T2-GE1.