Vishay DG2034EDQ-T1-GE3

Power Down Fault Protected Analog Switch Multiplexer Single 4: 1 SP4T 10-Pin MSOP
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2034EDQ-T1-GE3.

Upverter

Datasheet13 pages7 years ago

IHS

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.27%

CAD Models

Download Vishay DG2034EDQ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay DG2034EDQ-T1-GE3 provided by its distributors.

Power Down Fault Protected Analog Switch Multiplexer Single 4:1 SP4T 10-Pin MSOP
ANALOGUE MUX, 1 CH, 4: 1, MSOP-10; Multiplexer Configuration: 4: 1; No. of Circuits: 1Circuits; On State Resistance Max: 3.1ohm; Supply Voltage Range: 1.8V to 5.5V; Analogue Multiplexer Case: MSOP; No. of Pins: 10Pins; Operating
ANALOGUE MUX/DEMUX, 4:1, -40 TO 85DEG C; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:MSOP; No. of Pins:10Pins; No. of Channels:4Channels; Interfaces:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG2034EDQT1GE3