Vishay DG2020DV-T1-E3

DG2020 Series SPDT 5.5 V 2.3 Ohm SMT Low Voltage Analog Switch - TSOP-6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2020DV-T1-E3.

IHS

Datasheet6 pages24 years ago

_legacy Avnet

Augswan

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-26
LTD Date2018-05-26

Descriptions

Descriptions of Vishay DG2020DV-T1-E3 provided by its distributors.

DG2020 Series SPDT 5.5 V 2.3 Ohm SMT Low Voltage Analog Switch - TSOP-6
DG2020DV-T1-E3, ANALOGUE SWITCH SINGLE SPDT, 3 V, 5 V, 6-PIN TSOP
Analog Switch Single SPDT 6-Pin TSOP T/R
IC SWITCH SPDT X 1 1.6OHM 6TSOP
Analog Switch ICs SPDT Analog Switch
Analog Switches SPDT Analog Switch
SWITCH, LOW VOLT, SMD, 2020, TSOP6; Switch Type, Analogue:SPDT; Switches, No. of:1; Voltage, Supply Source:Single; Resistance, On State:0.8ohm; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSOP; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base Number:2020; IC Generic Number:2020; Input Type:CMOS/TTL; Logic Function Number:2020; No. of Channels:2; Resistance, Rds On:20ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric