Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DF02M

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF02M.

IHS

Datasheet4 pages18 years ago
Datasheet3 pages21 years ago

Mouser

Sierra IC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-08-31
LTD Date2007-11-30

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
VISHAY DF01M-E3/45. Bridge Rectifier Diode, Miniature, Single, 100 V, 1 A, DIP, 1.1 V, 4 Pins
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of Vishay DF02M provided by its distributors.

BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon
Bridge Rectifier Operating temperature: -55...150 °C Housing type: DIL-4 Input alternating voltage max.: 140 V Peak conducting-state current: 50 A Peak off-state voltage: 200 V
Bridge Rectifier; Phases:Single; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current Avg Rectified, IF(AV):1A; Forward Voltage Max, VF:1.1V; Package/Case:DFM; Current Rating:1A; Forward Current:1A; Forward Voltage:1.1V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF 02M
  • DF02-M
  • DF02M-