Vishay D471K20Y5PL63L6R

Cap Ceramic Single 470pF 500V Y5P 10% (5 X 3.5mm) Radial Disc 6.4mm 125C Bulk
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D471K20Y5PL63L6R.

IHS

Datasheet9 pages8 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-15.38%

CAD Models

Download Vishay D471K20Y5PL63L6R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Vishay D471K20Y5PL63L6R provided by its distributors.

Cap Ceramic Single 470pF 500V Y5P 10% (5 X 3.5mm) Radial Disc 6.4mm 125C Bulk
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount
Ceramic Capacitors .25LS 470PF 500V 10%
D 500V 470pF ± 10% Y5P BULK e3
Radial Disc D 500V 470pF ±10% Y5P B
470pF ¡À10% Y5P 500V 5mm*3.5mm*4mm
CAPACITOR CERAMIC, 470PF, 500V, Y5P, RAD; CAPACITOR CERAMIC, 470PF, 500V, Y5P, RADIAL; Product Range:VISHAY - D Series; Capacitance:470pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Voltage Rating:500V; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • D471K20Y5PL63L6R.