Vishay D2TO020CR0100FTE3

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.01ohm, 500V, 1% +/-Tol, 1100ppm/Cel, Surface Mount
$ 8.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D2TO020CR0100FTE3.

IHS

Datasheet6 pages3 years ago

element14

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay D2TO020CR0100FTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0.01 Ohm 1% 35W ±1100ppm/C Molded TO-263 Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Vishay D2TO020CR0100FTE3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.01ohm, 500V, 1% +/-Tol, 1100ppm/Cel, Surface Mount
THICK FILM SMNT RESISTOR TO-263 CASE 10MOHM +/-1% 20W +/-1100PPM/DEGC
10m¦¸ ¡À1% 20W ¡À1100ppm/¡æ D2PAK,TO-263-3,TO-263AB 10.1mm*8.8mm*4.8mm
Power resistor SMD 0.1Ohm 20 W±1%
TO-263-3D2Pak (2Leads + Tab) TO-263AB TO-263 (D2Pak) D2TO20 0.398Lx0.346W 10.10mmx8.80mm 20W 10mOhms ±1100ppm/C
RESISTOR, 20W, 0R01, 1%; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:20W; Voltage Rating:250V; Series:D2TO20; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Package / Case:D2-PAK; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric