Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE11680RJ

Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE11680RJ.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet8 pages15 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download TE Connectivity SBCHE11680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE Connectivity2-1623729-4
680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
TE ConnectivityCBT50J680R
Through Hole Carbon Composition Resistor, Cbt Series, 680 Ohm, 500 Mw, - 5%, 350 V Rohs Compliant: Yes
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W
Stackpole ElectronicsRSF2JT680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623729-4
680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.31V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 680ohm, 41.2311V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity SBCHE11680RJ provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1680 OHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
680Ω ±5% 11W ±200ppm/℃ Through hole mounting 50mm(Length)*10mm(height)
BCHE 11 W 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 680 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE11680RJ | Internal Number: 2-1623728-6 | Alias Number: SBCHE11680RJF | TE Connectivity | CGS
RES, 680R, 5%, 11W, RADIAL, WIREWOUND; Resistance: 680ohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 86.5V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; External Depth: 10mm; External Length / Height: 50mm; External Width: 9mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.8mm; Operating Temperature Max: 250°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +250°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623728-6